GWKAFGB3.CM-QPQQ-40S3-T02

image shown is a representation only
Supplier: OSRAM
Matchcode: GWKAFGB3.CM-QPQQ-40S3-T02
Rutronik No.: LED23870
Unit Pack: 168
MOQ: 168
package: 7 WATT
Packaging: TRAY
Parameter
- Emitted colour
- WHITE
- Case size
- 13,5x12,06 LxW
- I(F) nominal
- 200 mA
- Emission angle
- 120 °
- Forward voltage
- 33 V
- Lum.flux min.
- 710 lm
- Height
- 1.4 mm
- Automotive
- NO
- Reverse voltage
- 1.2 V
- Packaging
- TRAY
- Case type
- HIGH POWER
- CCT
- 4000 K
- Leadfree Defin.
- RoHS-conform
- Type
- LED
- SMT/ SMD
- YES
- Package
- 7 WATT
- Supplier Part
- Q65111-A9584
- ECCN
- EAR99
- Customs Tariff No.
- 85414010000
- Country
- ABC-Code
- A
- Supplier Lead time
- 10 weeks