Cart

GWKAFGB3.CM-PUQP-30B3-T02

OSRAM Q65111-A9586

image shown is a representation only

OSRAM

SOLERIQ S9 WHITE 3000K BBBL 7W
Supplier: OSRAM
Matchcode: GWKAFGB3.CM-PUQP-30B3-T02
Rutronik No.: LED23871
Unit Pack: 168
MOQ: 168
package: 7 WATT
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
3.83 $
643.44 $

Prices

168 3.83 $
336 3.22 $

Parameter

Emitted colour
WHITE
Case size
13,5x12,06 LxW
I(F) nominal
200 mA
Emission angle
120 °
Forward voltage
33 V
Lum.flux min.
658 lm
Height
1.4 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
TRAY
Case type
HIGH POWER
CCT
3000 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
7 WATT
Supplier Part
Q65111-A9586
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?