- Home
- General Lighting
- ams Osram International GmbH General Lighting
GWJTLPS1.EM-KNLK-XX35-K2L1-150

DURIS E2835 GEN2 WHITE 4000K
Supplier:
ams Osram International GmbH
Matchcode:
GWJTLPS1.EM-KNLK-XX35-K2L1-150
Rutronik No.:
LEDGL1585
Unit Pack: 10000
MOQ: 100000
package: 2835
Packaging: REEL
- Emitted colour
-
WHITE
- Current I(F)
-
150 mA
- LxW
-
3,5x2,8 mm
- Height
-
0.7 mm
- Viewing angle
-
120 °
- Power class
-
0.4 W
- Lum.flux min.
-
76 lm
- Lum.flux max.
-
84 lm
- Forw.volt.min.
-
2.7 V
- Forw.volt.max.
-
2.9 V
- CRI
-
80
- CCT
-
4000 K
- Cromacity bin
-
3 Step McA
- SMT/SMD
-
YES
- Package
-
2835
- Packaging
-
REEL
- RoHS Status
-
RoHS-conform
- Automotive
-
NO
- Supplier Part
- Q65113A1929
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
DURIS E2835 WHITE 2700K
package:
2835
Packaging:
REEL
DURIS E2835 WHITE 3000K
package:
2835
Packaging:
REEL
DURIS E2835 WHITE 4000K >72LM
package:
2835
Packaging:
REEL
DURIS E2835 WHITE 6500K
package:
2835
Packaging:
REEL
DURIS E2835 WHITE 2200K >52LM
package:
2835
Packaging:
REEL
DURIS E2835 WHITE 2700K >60LM
package:
2835
Packaging:
REEL
DURIS E2835 4000K >72LM
package:
2835
Packaging:
REEL
DURIS E2835 WHITE 6500K >72LM
package:
2835
Packaging:
REEL
DURIS E2835 4000K >76LM
package:
2835
Packaging:
REEL
DURIS E2835 5700K >68LM
package:
2835
Packaging:
REEL
Previous
Next