Cart

GWJSLPS1.EM-LQLS-XX52-1

OSRAM Q65112-A0188

image shown is a representation only

OSRAM

DURIS S E5 WHITE 5700K 121LM
Supplier: OSRAM
Matchcode: GWJSLPS1.EM-LQLS-XX52-1
Rutronik No.: LED23461
Unit Pack: 3000
MOQ: 3000
package: 5630
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0925 $
277.50 $

Prices

3,000 0.0925 $
9,000 0.0775 $

Parameter

Case type
MID POWER
Case size
3,5x3,1 LxW
Emitted colour
WHITE
Type
LED
Emission angle
120 °
I(F) nominal
150 mA
Forward voltage
5.60 V
Number of chips
1
CCT
5700 K
Height
0.7 mm
Lum.flux min.
121 lm
Automotive
NO
Package
5630
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65112-A0188
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?