Cart

GWJSLPS1.EM-LPLR-XX56-1

OSRAM Q65112-A0191

image shown is a representation only

OSRAM

DURIS S E5 WHITE 3500K 112LM
Supplier: OSRAM
Matchcode: GWJSLPS1.EM-LPLR-XX56-1
Rutronik No.: LED23457
Unit Pack: 3000
MOQ: 3000
package: 5630
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.101 $
303.00 $

Prices

3,000 0.101 $
9,000 0.0847 $

Parameter

Emitted colour
WHITE
Case size
3,5x3,1 LxW
I(F) nominal
150 mA
Emission angle
120 °
Forward voltage
5.60 V
Lum.flux min.
112 lm
Height
0.7 mm
Automotive
NO
Packaging
REEL
Number of chips
1
Case type
MID POWER
CCT
3500 K
Leadfree Defin.
RoHS-conform
Type
LED
Package
5630
Supplier Part
Q65112-A0191
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?