Cart

GWJSLPS1.EM-KULQ-XX58-1

OSRAM Q65112-A0193

image shown is a representation only

OSRAM

DURIS S E5 WHITE 2700K 104.2LM
Supplier: OSRAM
Matchcode: GWJSLPS1.EM-KULQ-XX58-1
Rutronik No.: LED23455
Unit Pack: 3000
MOQ: 3000
package: 5630
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1762 $
528.60 $

Prices

3,000 0.1762 $
9,000 0.1477 $

Parameter

Emitted colour
WHITE
Case size
3,5x3,1 LxW
Package
5630
I(F) nominal
150 mA
Forward voltage
5.60 V
Emission angle
120 °
Lum.flux min.
104.2 lm
Automotive
NO
CCT
2700 K
Height
0.7 mm
Packaging
REEL
Number of chips
1
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
Supplier Part
Q65112-A0193
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?