Cart

GWJDSTS1.EM-HQHS-XX56-1

OSRAM Q65111-A9988

image shown is a representation only

OSRAM

DURIS E5 WHITE 3500K CRI80>30LM
Supplier: OSRAM
Matchcode: GWJDSTS1.EM-HQHS-XX56-1
Rutronik No.: LED23450
Unit Pack: 1
MOQ: 1
package: 5630
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1573 $
0.16 $

Prices

1 0.1573 $
16,000 0.1319 $

Parameter

Emitted colour
WHITE
Case size
5,6x3,0 LxW
Package
5630
I(F) nominal
65 mA
Forward voltage
2.60 V
Emission angle
120 °
Lum.inten.min
30.4 mcd
Automotive
NO
CCT
3500 K
Height
0.6 mm
Packaging
REEL
Number of chips
1
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
Supplier Part
Q65111-A9988
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?