Cart

GWJDSTS1.EM-HQHS-XX55-1

OSRAM Q65111-A9989

image shown is a representation only

OSRAM

DURIS E5 WHITE 4000K CRI80>30LM
Supplier: OSRAM
Matchcode: GWJDSTS1.EM-HQHS-XX55-1
Rutronik No.: LED23410
Unit Pack: 1
MOQ: 1
package: 5630
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1585 $
0.16 $

Prices

1 0.1585 $
16,000 0.1328 $

Parameter

Case type
MID POWER
Case size
5,6x3,0 LxW
Emitted colour
WHITE
Type
LED
Emission angle
120 °
I(F) nominal
65 mA
Forward voltage
2.60 V
Surface colour
WHITE
Number of chips
1
CCT
4000 K
Height
0.6 mm
Lum.flux min.
30.4 lm
Automotive
NO
Package
5630
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65111-A9989
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?