Cart

GWJDSTS1.EM-HQHS-XX53-1

OSRAM Q65111-A9435

image shown is a representation only

OSRAM

DURIS E5 WHITE 5000K CRI80>30LM
Supplier: OSRAM
Matchcode: GWJDSTS1.EM-HQHS-XX53-1
Rutronik No.: LED23451
Unit Pack: 2000
MOQ: 6000
package: 5630
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/15/2017
0.1762 $
1,057.20 $

Prices

6,000 0.1762 $
16,000 0.1477 $
Article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
5,6x3,0 LxW
Package
5630
I(F) nominal
65 mA
Forward voltage
2.60 V
Emission angle
120 °
Lum.flux min.
30.4 lm
Automotive
NO
CCT
5000 K
Height
0.6 mm
Packaging
REEL
Number of chips
1
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
Supplier Part
Q65111-A9435
Customs Tariff No.
85414010000
Country
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?