Cart

GWJDSTS1.EM-HQHS-XX52-1

OSRAM Q65111-A9437

image shown is a representation only

OSRAM

DURIS E5 WHITE 5700K CRI80>30LM
Supplier: OSRAM
Matchcode: GWJDSTS1.EM-HQHS-XX52-1
Rutronik No.: LED23453
Unit Pack: 2000
MOQ: 6000
package: 5630
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1746 $
1,047.60 $

Prices

6,000 0.1746 $
16,000 0.1464 $

Parameter

Emitted colour
WHITE
Case size
5,6x3,0 LxW
I(F) nominal
65 mA
Emission angle
120 °
Forward voltage
2.60 V
Lum.flux min.
30.4 lm
Height
0.6 mm
Automotive
NO
Packaging
REEL
Number of chips
1
Case type
MID POWER
CCT
5700 K
Leadfree Defin.
RoHS-conform
Type
LED
Package
5630
Supplier Part
Q65111-A9437
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?