Cart

GWJDSTS1.EM-HPHR-XX58-1

OSRAM Q65111-A9451

image shown is a representation only

OSRAM

DURIS E5 WHITE 2700K CRI80>28LM
Supplier: OSRAM
Matchcode: GWJDSTS1.EM-HPHR-XX58-1
Rutronik No.: LED23407
Unit Pack: 1
MOQ: 1
package: 5630
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1569 $
0.16 $

Prices

1 0.1569 $
16,000 0.1315 $

Parameter

Emitted colour
WHITE
Case size
5,6x3,0 LxW
Package
5630
I(F) nominal
65 mA
Forward voltage
2.65 V
Emission angle
120 °
Lum.inten.min
28 mcd
Automotive
NO
CCT
2700 K
Height
0.6 mm
Packaging
REEL
Number of chips
1
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
Supplier Part
Q65111-A9451
Customs Tariff No.
85414010000
Country
Malaysia
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?