Cart

GWJDSTS1.EM-HPHR-A737-1

OSRAM Q65111-A8721

image shown is a representation only

OSRAM

DURIS E5 WHITE 3000K CRI80>28LM
Supplier: OSRAM
Matchcode: GWJDSTS1.EM-HPHR-A737-1
Rutronik No.: LED23409
Unit Pack: 1
MOQ: 6000
package: 5630
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/15/2017
0.1854 $
1,112.40 $

Prices

6,000 0.1854 $
16,000 0.1555 $
Article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
5,6x3,0 LxW
Lum.inten.min
28 mcd
I(F) nominal
65 mA
Emission angle
120 °
Forward voltage
2.65 V
Height
0.6 mm
Automotive
NO
Packaging
REEL
Number of chips
1
Surface colour
WHITE
Case type
MID POWER
CCT
3000 K
Leadfree Defin.
RoHS-conform
Type
LED
Package
5630
Supplier Part
Q65111-A8721
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?