Cart

GWJDSRS1.EC-FUGQ-5R8T-L1N2

OSRAM Q65111-A6486

image shown is a representation only

OSRAM

DURIS E5 WHITE 3000K >16400MCD
Supplier: OSRAM
Matchcode: GWJDSRS1.EC-FUGQ-5R8T-L1N2
Rutronik No.: LED23868
Unit Pack: 1000
MOQ: 1000
package: 5630
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.127 $
127.00 $

Prices

1,000 0.127 $
8,000 0.1064 $

Parameter

Case type
MID POWER
Case size
5,6x3,0 LxW
Emitted colour
WHITE
Type
LED
Lum.inten.min
16400 mcd
Emission angle
120 °
I(F) nominal
120 mA
Reverse voltage
0 V
Forward voltage
2.8 V
Base type
GWJDSRS1
Number of chips
1
CCT
3000 K
Height
0.87 mm
Automotive
NO
Package
5630
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65111-A6486
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?