Cart

GWJDSRS1.EC-FUGQ-5H7I-L1N2

OSRAM Q65111-A6500

image shown is a representation only

OSRAM

DURIS E5 WHITE 5000K >16400MCD
Supplier: OSRAM
Matchcode: GWJDSRS1.EC-FUGQ-5H7I-L1N2
Rutronik No.: LED23404
Unit Pack: 2000
MOQ: 8000
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1261 $
1,008.80 $

Prices

8,000 0.1261 $
16,000 0.1057 $

Parameter

Case type
MID POWER
Case size
5,7x3,1 LxW
Emitted colour
WHITE
Type
LED
Lum.inten.min
16400 mcd
Emission angle
120 °
I(F) nominal
120 mA
Reverse voltage
0 V
Forward voltage
2.8 V
Surface colour
WHITE
Base type
GWJDSRS1
Number of chips
1
CCT
5000 K
Height
0.87 mm
Automotive
NO
Package
PLCC4
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65111-A6500
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?