Cart

GWJDSRS1.EC-FTGP-5U8X-L1N2

OSRAM Q65111-A6480

image shown is a representation only

OSRAM

DURIS E5 WHITE 2500K >1500MCD
Supplier: OSRAM
Matchcode: GWJDSRS1.EC-FTGP-5U8X-L1N2
Rutronik No.: LED23395
Unit Pack: 1
MOQ: 1
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1253 $
0.13 $

Prices

1 0.1253 $
16,000 0.105 $

Parameter

Case type
MID POWER
Case size
5,7x3,1 LxW
Emitted colour
WHITE
Type
LED
Lum.inten.min
15000 mcd
Emission angle
120 °
I(F) nominal
120 mA
Reverse voltage
0 V
Forward voltage
2.8 V
Surface colour
WHITE
Base type
GWJDSRS1
Number of chips
1
CCT
2700 K
Height
0.87 mm
Automotive
NO
Package
PLCC4
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65111-A6480
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?