Cart

GWJDSRS1.EC-FTGP-5L7N-L1N2-120

OSRAM Q65111-A6502

image shown is a representation only

OSRAM

DURIS E5 WHITE 4000K >47LM
Supplier: OSRAM
Matchcode: GWJDSRS1.EC-FTGP-5L7N-L1N2-120
Rutronik No.: LED22356
Unit Pack: 1
MOQ: 8000
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1443 $
1,154.40 $

Prices

8,000 0.1443 $
16,000 0.121 $

Parameter

Emitted colour
WHITE
Case size
2,65x2,25 LxW
I(F) nominal
120 mA
Emission angle
120 °
Forward voltage
3.15 V
Lum.flux min.
15 lm
Automotive
NO
Packaging
REEL
Number of chips
1
Base type
GWJDSRS1.E
Case type
HIGH POWER
CCT
4000 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
PLCC4
Supplier Part
Q65111-A6502
Customs Tariff No.
85414010000
Country
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?