Cart

GWJDSRS1.CC-FRFT-5R8T-L1N2

OSRAM Q65111-A6492

image shown is a representation only

OSRAM

DURIS E5 WHITE 3000K >13000MCD
Supplier: OSRAM
Matchcode: GWJDSRS1.CC-FRFT-5R8T-L1N2
Rutronik No.: LED23400
Unit Pack: 2000
MOQ: 8000
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1628 $
1,302.40 $

Prices

8,000 0.1628 $
16,000 0.1365 $

Parameter

Emitted colour
WHITE
Case size
5,7x3,1 LxW
Package
PLCC4
I(F) nominal
120 mA
Forward voltage
2.8 V
Emission angle
120 °
Lum.inten.min
13000 mcd
Automotive
NO
CCT
3000 K
Height
0.87 mm
Reverse voltage
0 V
Packaging
REEL
Surface colour
WHITE
Number of chips
1
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
Base type
GWJDSRS1
Supplier Part
Q65111-A6492
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?