Cart

GWJDSMS1.PC-FTGP-5E8G-L1N2

OSRAM Q65111-A5452

image shown is a representation only

OSRAM

DURIS E5 WHITE 5700K >47LM
Supplier: OSRAM
Matchcode: GWJDSMS1.PC-FTGP-5E8G-L1N2
Rutronik No.: LED23352
Unit Pack: 2000
MOQ: 8000
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1322 $
1,057.60 $

Prices

8,000 0.1322 $
16,000 0.1109 $

Parameter

Emitted colour
WHITE
Case size
5,6x3,0 LxW
Lum.inten.min
15000 mcd
I(F) nominal
120 mA
Emission angle
120 °
Forward voltage
3.15 V
Height
0.87 mm
Automotive
NO
Reverse voltage
0 V
Packaging
REEL
Number of chips
1
Base type
GWJDSMS1
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
PLCC4
Supplier Part
Q65111-A5452
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?