Cart

GWJDSMS1.EC-FTGP-5H7I-L1N2

OSRAM Q65111-A5775

image shown is a representation only

OSRAM

DURIS E5 WHITE 5000K >15000MCD
Supplier: OSRAM
Matchcode: GWJDSMS1.EC-FTGP-5H7I-L1N2
Rutronik No.: LED23448
Unit Pack: 2000
MOQ: 2000
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1402 $
280.40 $

Prices

2,000 0.1402 $
16,000 0.1175 $

Parameter

Emitted colour
WHITE
Case size
5,4x3,1 LxW
Lum.inten.min
15000 mcd
I(F) nominal
120 mA
Emission angle
120 °
Forward voltage
3.15 V
Height
0.87 mm
Automotive
NO
Reverse voltage
0 V
Packaging
REEL
Number of chips
1
Surface colour
WHITE
Base type
GWJDSMS1
Case type
MID POWER
CCT
5000 K
Leadfree Defin.
RoHS-conform
Type
LED
Package
PLCC4
Supplier Part
Q65111-A5775
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?