Cart

GWJDSMS1.EC-FSFU-5L7N-L1N2

OSRAM Q65111-A5216

image shown is a representation only

OSRAM

DURIS E5 WHITE 4000K >44LM
Supplier: OSRAM
Matchcode: GWJDSMS1.EC-FSFU-5L7N-L1N2
Rutronik No.: LED21839
Unit Pack: 2000
MOQ: 8000
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1207 $
965.60 $

Prices

8,000 0.1207 $
16,000 0.1013 $

Parameter

Case type
MID POWER
Case size
5,3x3,0 LxW
Emitted colour
WHITE
Type
LED
Lum.inten.min
14000 mcd
Emission angle
120 °
I(F) nominal
120 mA
Reverse voltage
0 V
Forward voltage
3.15 V
Base type
GWJDSMS1
Number of chips
1
CCT
4000 K
Height
0.87 mm
SMT/ SMD
YES
Lum.flux min.
44 lm
Automotive
NO
Package
PLCC4
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65111-A5216
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?