Cart

GWJDSMS1.CC-FQFS-5L7N-L1N2-120

OSRAM Q65111-A6274

image shown is a representation only

OSRAM

DURIS E5 WHITE 4000K >38LM
Supplier: OSRAM
Matchcode: GWJDSMS1.CC-FQFS-5L7N-L1N2-120
Rutronik No.: LED22576
Unit Pack: 2000
MOQ: 2000
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1642 $
328.40 $

Prices

2,000 0.1642 $
16,000 0.1377 $

Parameter

Emitted colour
WHITE
Case size
5,3x3,0 LxW
Package
PLCC4
I(F) nominal
120 mA
Forward voltage
3.15 V
Emission angle
120 °
Lum.flux min.
38 lm
Lum.inten.min
12100 mcd
Automotive
NO
CCT
4000 K
Height
0.87 mm
Reverse voltage
0 V
Packaging
REEL
Number of chips
1
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
GWJDSMS1
Supplier Part
Q65111-A6274
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?