Cart

GWJDSMS1.CC-EUFQ-5U8X-L1N2

OSRAM Q65111-A6277

image shown is a representation only

OSRAM

DURIS E5 WHITE 2700K CRI90
Supplier: OSRAM
Matchcode: GWJDSMS1.CC-EUFQ-5U8X-L1N2
Rutronik No.: LED22586
Unit Pack: 2000
MOQ: 12000
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Emitted colour
WHITE
Case size
3,0x3,0 LxW
Emission angle
120 °
Automotive
NO
Packaging
REEL
Number of chips
1
Base type
GWJDSMS1.C
Case type
MID POWER
CCT
2700 K
Leadfree Defin.
RoHS-conform
Type
LED
Package
PLCC4
Supplier Part
Q65111-A6277
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?