Cart

GWJCLPS1.EM-HPHR-A535-1

OSRAM Q65111-A9489

image shown is a representation only

OSRAM

DURIS E3 WHITE 4000K >28LM
Supplier: OSRAM
Matchcode: GWJCLPS1.EM-HPHR-A535-1
Rutronik No.: LED23392
Unit Pack: 2000
MOQ: 14000
package: 3014
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/15/2017
0.0954 $
1,335.60 $

Prices

14,000 0.0954 $
16,000 0.08 $

Parameter

Emitted colour
WHITE
Case size
3,0x1,4 LxW
Package
3014
I(F) nominal
65 mA
Forward voltage
2.8 V
Emission angle
120 °
Lum.inten.min
28 mcd
Automotive
NO
CCT
4000 K
Height
0.65 mm
Reverse voltage
5 V
Packaging
REEL
Surface colour
WHITE
Number of chips
1
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
Supplier Part
Q65111-A9489
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?