Cart

GWJCLPS1.EM-HPHR-A333-1

OSRAM Q65111-A9509

image shown is a representation only

OSRAM

DURIS E3 WHITE 5000K >28LM
Supplier: OSRAM
Matchcode: GWJCLPS1.EM-HPHR-A333-1
Rutronik No.: LED23388
Unit Pack: 2000
MOQ: 14000
package: 3014
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.102 $
1,428.00 $

Prices

14,000 0.102 $
16,000 0.0855 $

Parameter

Emitted colour
WHITE
Case size
3,0x1,4 LxW
Lum.inten.min
28 mcd
I(F) nominal
65 mA
Emission angle
120 °
Forward voltage
2.8 V
Height
0.65 mm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Surface colour
WHITE
Case type
MID POWER
CCT
5000 K
Leadfree Defin.
RoHS-conform
Type
LED
Package
3014
Supplier Part
Q65111-A9509
Customs Tariff No.
85414010000
Country
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?