Cart

GWJCLMS1.EC-GUHQ-5F7G-L1N2

OSRAM Q65111-A7106

image shown is a representation only

OSRAM

DURIS E3 WHITE 5700K >25,9LM
Supplier: OSRAM
Matchcode: GWJCLMS1.EC-GUHQ-5F7G-L1N2
Rutronik No.: LED23609
Unit Pack: 2000
MOQ: 18000
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0498 $
896.40 $

Parameter

Emitted colour
WHITE
Case size
1,4x2,8 LxW
Package
PLCC4
I(F) nominal
65 mA
Forward voltage
3.10 V
Emission angle
120 °
Lum.flux min.
25.9 lm
Automotive
NO
CCT
5700 K
Height
0.7 mm
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
GWJCLMS1
Supplier Part
Q65111-A7106
Customs Tariff No.
85414010000
Country
Malaysia
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?