Cart

GWJCLMS1.EC-GU-6N-L1N2-65

OSRAM Q65111-A7111 (-GU-6N-L1N2-65)

image shown is a representation only

OSRAM

DURIS E3 WHITE 4000K >25,9LM
Supplier: OSRAM
Matchcode: GWJCLMS1.EC-GU-6N-L1N2-65
Rutronik No.: LED23199
Unit Pack: 2000
MOQ: 2000
package: PLCC2
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.042 $
84.00 $

Prices

2,000 0.042 $
16,000 0.0352 $

Parameter

Case type
MID POWER
Case size
1,4x2,8 LxW
Emitted colour
WHITE
Type
LED
Lum.inten.min
9300 mcd
Emission angle
120 °
I(F) nominal
65 mA
Reverse voltage
5 V
Forward voltage
3.10 V
Base type
GWJCLMS1
Number of chips
1
CCT
4000 K
Height
0.7 mm
Lum.flux min.
25.9 lm
Automotive
NO
Package
PLCC2
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65111-A7111 (-GU-6N-L1N2-65)
Customs Tariff No.
85414010000
Country
Malaysia
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?