Cart

GWJCLMS1.EC-GTHP-5L7N-L1N2-65-

OSRAM Q65111-A7111

image shown is a representation only

OSRAM

DURIS E3 WHITE 4000K >24LM
Supplier: OSRAM
Matchcode: GWJCLMS1.EC-GTHP-5L7N-L1N2-65-
Rutronik No.: LED22057
Unit Pack: 1
MOQ: 1
package: PLCC2
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

Emitted colour
WHITE
Case size
1,4x2,8 LxW
Lum.inten.min
9300 mcd
I(F) nominal
65 mA
Emission angle
120 °
Forward voltage
3.10 V
Lum.flux min.
24 lm
Height
0.7 mm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Surface colour
WHITE
Base type
GWJCLMS1
Case type
MID POWER
CCT
4000 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
PLCC2
Supplier Part
Q65111-A7111
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?