Cart

GWJCLMS1.EC-GTHP-5H7I-L1N2-65-

OSRAM Q65111-A7112

image shown is a representation only

OSRAM

DURIS E3 WHITE 5000K >24LM
Supplier: OSRAM
Matchcode: GWJCLMS1.EC-GTHP-5H7I-L1N2-65-
Rutronik No.: LED22652
Unit Pack: 1
MOQ: 1
package: PLCC2
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.0537 $
0.05 $

Prices

1 0.0537 $
16,000 0.0451 $

Parameter

Emitted colour
WHITE
Case size
1,4x2,8 LxW
Package
PLCC2
I(F) nominal
65 mA
Forward voltage
3.10 V
Emission angle
110 °
Lum.flux min.
24 lm
Lum.inten.min
9300 mcd
Automotive
NO
CCT
5000 K
Height
0.7 mm
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
GWJCLMS1
Supplier Part
Q65111-A7112
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?