Cart

GWJBLMS1.EM-GSGU-XX31-1

OSRAM Q65111-A9783

image shown is a representation only

OSRAM

DURIS E2 WHITE 6500K CRI80
Supplier: OSRAM
Matchcode: GWJBLMS1.EM-GSGU-XX31-1
Rutronik No.: LED23816
Unit Pack: 2000
MOQ: 22000
package: PLCC2/3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/15/2017
0.03 $
660.00 $
Article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
1,6x2,2 LxW
I(F) nominal
65 mA
Emission angle
120 °
Forward voltage
2.90 V
Lum.flux min.
22.4 lm
Height
0.55 mm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Case type
MID POWER
CCT
6500 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
PLCC2/3
Supplier Part
Q65111-A9783
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?