Cart

GWJBLMS1.EM-GSGU-A333-1

OSRAM Q65111-A9349

image shown is a representation only

OSRAM

DURIS E2 WHITE 5000K >22LM
Supplier: OSRAM
Matchcode: GWJBLMS1.EM-GSGU-A333-1
Rutronik No.: LED23383
Unit Pack: 2000
MOQ: 24000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0424 $
1,017.60 $

Parameter

Emitted colour
WHITE
Case size
1,6x2,2 LxW
I(F) nominal
65 mA
Emission angle
120 °
Forward voltage
3.10 V
Lum.flux min.
22 lm
Height
0.55 mm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Case type
MID POWER
CCT
5000 K
Leadfree Defin.
RoHS-conform
Type
LED
Supplier Part
Q65111-A9349
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?