Cart

GWJBLMS1.EM-GSGU-A232-1

OSRAM Q65111-A9350

image shown is a representation only

OSRAM

DURIS E2 WHITE 5700K >22LM
Supplier: OSRAM
Matchcode: GWJBLMS1.EM-GSGU-A232-1
Rutronik No.: LED23384
Unit Pack: 2000
MOQ: 24000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/15/2017
0.0412 $
988.80 $
Article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
1,6x2,2 LxW
I(F) nominal
65 mA
Forward voltage
3.10 V
Emission angle
120 °
Lum.flux min.
22 lm
Automotive
NO
CCT
5700 K
Height
0.55 mm
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
Supplier Part
Q65111-A9350
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?