GWJ9LHS1.4M-C1C7-2+58+MQ+40A-1

Supplier: ams Osram International GmbH
Matchcode: GWJ9LHS1.4M-C1C7-2+58+MQ+40A-1
Rutronik No.: LEDGL1975
Unit Pack: 1000
MOQ: 4000
package: 5050
Packaging: REEL
Parameter
- Emitted colour
- RGBW
- Current I(F)
- 100 mA
- LxW
- 5,2x5 mm
- Height
- 1,1 mm
- Viewing angle
- 120 °
- Power class
- 0,4 W
- Forw.volt.min.
- 2/2,7/2,7 V
- Forw.volt.max.
- 2,7/3,8/3, V
- Lum.inten.min.
- 4500/8500/ mcd
- Lum.inten.max.
- 10500/1750 mcd
- SMT/SMD
- YES
- Package
- 5050
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Supplier Part
- Q65113A1187
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 32 weeks