Cart

GWJ9LHS1.4M-C1C7-2+58+MQ+30A-1

OSRAM

DURIS E 5050 RGBW
Supplier: ams Osram International GmbH
Matchcode: GWJ9LHS1.4M-C1C7-2+58+MQ+30A-1
Rutronik No.: LEDGL1976
Unit Pack: 1000
MOQ: 4000
package: 5050
Packaging: REEL
Please login
0.6375 $
2,550.00 $

Prices

4,000 0.6375 $
8,000 0.6159 $

Parameter

Emitted colour
RGBW
Current I(F)
100 mA
LxW
5,2x5 mm
Height
1.1 mm
Viewing angle
120 °
Power class
0.4 W
Forw.volt.min.
2/2,7/2,7 V
Forw.volt.max.
2,7/3,8/3, V
SMT/SMD
YES
Package
5050
Packaging
REEL
RoHS Status
RoHS-conform
Automotive
NO
Supplier Part
Q65113A1188
ECCN
EAR99
Customs Tariff No.
85414100000
Country
Malaysia
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?