Cart

GWDASPA1.EC-HQHS-5L7N-1

OSRAM Q65111-A2962

image shown is a representation only

OSRAM

DURIS P5 WHITE 4000K
Supplier: OSRAM
Matchcode: GWDASPA1.EC-HQHS-5L7N-1
Rutronik No.: LED23057
Unit Pack: 600
MOQ: 600
package: PLCC2/3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 07/15/2017
0.2969 $
178.14 $

Prices

600 0.2969 $
8,400 0.2489 $

Parameter

Emitted colour
WHITE
Case size
2,6x2,2 LxW
Package
PLCC2/3
I(F) nominal
100 mA
Forward voltage
2.60 V
Emission angle
130 °
Lum.flux min.
30.4 lm
Automotive
NO
CCT
4000 K
Height
1.3 mm
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Base type
GWDASPA1.E
Supplier Part
Q65111-A2962
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?