Cart

GWDASPA1.EC-HQHS-5H7I-1

OSRAM Q65111-A2353

image shown is a representation only

OSRAM

DURIS P5 WHITE 5000K
Supplier: OSRAM
Matchcode: GWDASPA1.EC-HQHS-5H7I-1
Rutronik No.: LED18941
Unit Pack: 600
MOQ: 4200
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/15/2017
0.3104 $
1,303.68 $

Prices

4,200 0.3104 $
4,800 0.2603 $
Article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
2,6x2,2 LxW
I(F) nominal
100 mA
Emission angle
130 °
Forward voltage
3.02 V
Lum.flux min.
30.4 lm
Height
1.3 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Surface colour
DIFFUSED
Base type
GWDASPA1.E
Case type
MID POWER
CCT
5000 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
PLCC4
Supplier Part
Q65111-A2353
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?