Cart

GWDASPA1.EC-HQHS-5H7I-1

OSRAM Q65111-A2353

image shown is a representation only

OSRAM

DURIS P5 WHITE 5000K
Supplier: OSRAM
Matchcode: GWDASPA1.EC-HQHS-5H7I-1
Rutronik No.: LED23233
Unit Pack: 600
MOQ: 3600
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.268 $
964.80 $

Prices

3,600 0.268 $
4,800 0.2247 $

Parameter

Emitted colour
WHITE
Case size
2,6x2,2 LxW
Package
PLCC4
I(F) nominal
100 mA
Forward voltage
3.02 V
Emission angle
130 °
Lum.flux min.
30.4 lm
Automotive
NO
CCT
5000 K
Height
1.3 mm
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
Base type
GWDASPA1.E
Supplier Part
Q65111-A2353
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?