Cart

GWDASPA1.EC-GUHQ-5U8X-1

OSRAM Q65111-A3734

image shown is a representation only

OSRAM

DURIS P5 WHITE 2700K
Supplier: OSRAM
Matchcode: GWDASPA1.EC-GUHQ-5U8X-1
Rutronik No.: LED22940
Unit Pack: 600
MOQ: 5400
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.301 $
1,625.40 $

Prices

5,400 0.301 $
20,400 0.2524 $

Parameter

Emitted colour
WHITE
Case size
2,6x2,2 LxW
Package
PLCC4
I(F) nominal
100 mA
Forward voltage
2.60 V
Emission angle
130 °
Automotive
NO
CCT
2700 K
Height
1.3 mm
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
GWDASPA1.E
Supplier Part
Q65111-A3734
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?