Cart

GWCSSRM2.PM-N2N4-XX55-1

OSRAM Q65112-A0202

image shown is a representation only

OSRAM

OSLON SQUARE 4000K 120° >290LM
Supplier: OSRAM
Matchcode: GWCSSRM2.PM-N2N4-XX55-1
Rutronik No.: LED23933
Unit Pack: 600
MOQ: 1200
package: 2 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 11/15/2017
1.62 $
1,944.00 $

Prices

1,200 1.62 $
2,400 1.36 $
Article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
3,0x3,0 LxW
I(F) nominal
700 mA
Emission angle
120 °
Forward voltage
2.70 V
Lum.flux min.
290 lm
Height
2.17 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Base type
GWCSSRM2.P
Case type
HIGH POWER
CCT
4000 K
Leadfree Defin.
RoHS-conform
Type
LED
Package
2 WATT
Supplier Part
Q65112-A0202
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?