- Home
- General Lighting
- ams Osram International GmbH General Lighting
GWCSSRM2.CM-M6M8-XX53-1-700-R1

OSLON SQUARE 5000K >230LM
Supplier:
ams Osram International GmbH
Matchcode:
GWCSSRM2.CM-M6M8-XX53-1-700-R1
Rutronik No.:
LEDGL1662
Unit Pack: 600
MOQ: 1200
package: 3030
Packaging: REEL
- Emitted colour
-
WHITE
- Current I(F)
-
700 mA
- LxW
-
3x3 mm
- Height
-
2.02 mm
- Viewing angle
-
120 °
- Power class
-
2 W
- Lum.flux min.
-
230 lm
- Lum.flux max.
-
260 lm
- Forw.volt.min.
-
2.7 V
- Forw.volt.max.
-
3.2 V
- CRI
-
90
- CCT
-
5000 K
- Cromacity bin
-
5 Step McA
- Reverse volt.
-
1.2 V
- SMT/SMD
-
YES
- Package
-
3030
- Packaging
-
REEL
- RoHS Status
-
RoHS-conform
- Automotive
-
NO
- Supplier Part
- Q65112A1649
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
OSLON SQUARE WHITE 4500K...
package:
3030
Packaging:
REEL
OSLON SQUARE WHITE
package:
Ceramic
Packaging:
REEL
OSLON SQUARE 5000K CRI70 GEN5
package:
SQUARE
Packaging:
REEL
OSLON SQUARE 4000K CRI70 GEN5
package:
SQUARE
Packaging:
REEL
OSLON SQUARE WHITE 5700K CRI70
package:
CHIPLED
Packaging:
REEL
OSLON SQUARE 5000K CRI70 GEN5
package:
SQUARE
Packaging:
REEL
OSLON SQUARE WHITE 5000K...
package:
SQUARE
Packaging:
REEL
OSLON SQUARE WHITE 2200K
package:
CHIPLED
Packaging:
REEL
OSLON SQUARE 5000K CRI70 GEN5
package:
SQUARE
Packaging:
REEL
OSLON SQUARE WHITE 5000K...
package:
SQUARE
Packaging:
REEL
Previous
Next