Cart

GWCSSRM1.PC-MTNP-5J7K-1

OSRAM Q65111-A5844

image shown is a representation only

OSRAM

OSLON SQUARE 4500K 120°
Supplier: OSRAM
Matchcode: GWCSSRM1.PC-MTNP-5J7K-1
Rutronik No.: LED21947
Unit Pack: 600
MOQ: 1200
package: 3 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/23/2017
1.1596 $
1,391.52 $

Prices

1,200 1.1596 $
2,400 0.9723 $
Article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
3,10x3,10 LxW
Package
3 WATT
I(F) nominal
700 mA
Forward voltage
3.15 V
Emission angle
120 °
Lum.flux min.
240 lm
Automotive
NO
CCT
4500 K
Height
1.95 mm
Reverse voltage
1.2 V
Packaging
REEL
Surface colour
DIFFUSED
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
Base type
GWCSSRM1.P
Supplier Part
Q65111-A5844
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?