Cart

GWCSSRM1.BM-MPMR-XX55-1

OSRAM Q65111-A8015

image shown is a representation only

OSRAM

OSLON SQUARE 4000K 120° >180LM
Supplier: OSRAM
Matchcode: GWCSSRM1.BM-MPMR-XX55-1
Rutronik No.: LED23275
Unit Pack: 600
MOQ: 1200
package: 3 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.41 $
1,692.00 $

Prices

1,200 1.41 $
2,400 1.18 $

Parameter

Emitted colour
WHITE
Case size
3,10x3,10 LxW
Package
3 WATT
I(F) nominal
700 mA
Forward voltage
3.15 V
Emission angle
120 °
Lum.flux min.
180 lm
Automotive
NO
CCT
4000 K
Height
1.95 mm
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
Base type
GWCSSRM1.E
Supplier Part
Q65111-A8015
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?