- Home
- General Lighting
- ams Osram International GmbH General Lighting
GWCSHPM1.PM-LRLT-XX31-1-350-R1

OSLON SSL WHITE 6500K >130lm
Supplier:
ams Osram International GmbH
Matchcode:
GWCSHPM1.PM-LRLT-XX31-1-350-R1
Rutronik No.:
LEDGL1824
Unit Pack: 600
MOQ: 600
package: 3131
Packaging: REEL
- Emitted colour
-
WHITE
- Current I(F)
-
350 mA
- LxW
-
3,1x3,1 mm
- Height
-
1.58 mm
- Viewing angle
-
150 °
- Power class
-
1 W
- Lum.flux min.
-
130 lm
- Lum.flux max.
-
164 lm
- Forw.volt.min.
-
2.70 V
- Forw.volt.max.
-
3.20 V
- CRI
-
70
- CCT
-
6500 K
- Cromacity bin
-
3 Step McA
- Lum.inten.min.
-
29000 mcd
- Lum.inten.max.
-
37000 mcd
- Reverse volt.
-
1.2 V
- SMT/SMD
-
YES
- Package
-
3131
- Packaging
-
REEL
- RoHS Status
-
RoHS-conform
- Automotive
-
NO
- Supplier Part
- Q65111A8878
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
OSLON SSL 150 WHITE 6500K
package:
CHIPLED
Packaging:
REEL
OSLON SSL 150 WHITE 5000K
package:
3131
Packaging:
REEL
OSLON SSL WHITE 6500K >130LM
package:
1 WATT
Packaging:
REEL
OSLON SSL WHITE 5000K 130LM
package:
1 WATT
Packaging:
REEL
OSLON SSL WHITE 4000K 150°
package:
1 WATT
Packaging:
REEL
OSLON SSL 150 WHITE 3500K
package:
3131
Packaging:
REEL
OSLON SSL WHITE 5700K 150°
package:
1 WATT
Packaging:
REEL
OSLON SSL WHITE 4500K 150°
package:
1 WATT
Packaging:
REEL
OSLON SSL WHITE 3000K 150°
package:
1 WATT
Packaging:
REEL
OSLON SSL WHITE 3500K 150°
package:
1 WATT
Packaging:
REEL
Previous
Next