Cart

GWCSHPM1.EM-LQLS-XX54-1

OSRAM Q65112-A0484

image shown is a representation only

OSRAM

OSLON SSL WHITE 4500K 150°
Supplier: OSRAM
Matchcode: GWCSHPM1.EM-LQLS-XX54-1
Rutronik No.: LED23852
Unit Pack: 600
MOQ: 1800
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9648 $
1,736.64 $

Prices

1,800 0.9648 $
4,800 0.809 $

Parameter

Emitted colour
WHITE
Case size
3,10x3,10 LxW
I(F) nominal
350 mA
Emission angle
150 °
Forward voltage
2.7 V
Lum.flux min.
121 lm
Height
1.58 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Case type
HIGH POWER
CCT
4500 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
1 WATT
Supplier Part
Q65112-A0484
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?