Cart

GWCSHPM1.EM-LPLR-A535-1

OSRAM Q65111-A6940

image shown is a representation only

OSRAM

OSLON SSL WHITE 4000K 150°
Supplier: OSRAM
Matchcode: GWCSHPM1.EM-LPLR-A535-1
Rutronik No.: LED23279
Unit Pack: 600
MOQ: 1200
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/15/2017
0.8531 $
1,023.72 $

Prices

1,200 0.8531 $
2,400 0.7153 $
Article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
3,10x3,10 LxW
I(F) nominal
350 mA
Emission angle
150 °
Forward voltage
3.10 V
Lum.flux min.
112 lm
Height
1.58 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Case type
HIGH POWER
CCT
4000 K
Leadfree Defin.
RoHS-conform
Type
LED
Package
1 WATT
Supplier Part
Q65111-A6940
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?