Cart

GWCS8PM1.PM-LRLT-XX54-1

OSRAM Q65111-A8246

image shown is a representation only

OSRAM

OSLON SSL 80° 4500K CRI>70
Supplier: OSRAM
Matchcode: GWCS8PM1.PM-LRLT-XX54-1
Rutronik No.: LED23832
Unit Pack: 600
MOQ: 1800
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9127 $
1,642.86 $

Prices

1,800 0.9127 $
4,800 0.7652 $

Parameter

Emitted colour
WHITE
Case size
3,10x3,10 LxW
I(F) nominal
350 mA
Emission angle
80 °
Forward voltage
2.70 V
Lum.flux min.
130 lm
Height
2.3 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Base type
GWCS8PM1
Case type
HIGH POWER
CCT
4500 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
1 WATT
Supplier Part
Q65111-A8246
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?