Cart

GWCS8PM1.PM-LRLT-XX51-1

OSRAM Q65111-A8249

image shown is a representation only

OSRAM

OSLON SSL 80° 6500K CRI>70
Supplier: OSRAM
Matchcode: GWCS8PM1.PM-LRLT-XX51-1
Rutronik No.: LED23466
Unit Pack: 600
MOQ: 1200
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8435 $
1,012.20 $

Prices

1,200 0.8435 $
4,800 0.7072 $

Parameter

Emitted colour
WHITE
Case size
3,10x3,10 LxW
Package
1 WATT
I(F) nominal
350 mA
Forward voltage
2.70 V
Emission angle
80 °
Lum.flux min.
130 lm
Automotive
NO
CCT
6500 K
Height
2.3 mm
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
Base type
GWCS8PM1
Supplier Part
Q65111-A8249
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
Supplier Leadtime
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?