Cart

GWCS8PM1.CM-KSKU-XX57-1

OSRAM Q65111-A7860

image shown is a representation only

OSRAM

OSLON SSL 80° 3000K CRI>90
Supplier: OSRAM
Matchcode: GWCS8PM1.CM-KSKU-XX57-1
Rutronik No.: LED23828
Unit Pack: 1
MOQ: 1800
package: 1 WATT
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2017
0.801 $
1,441.80 $
Article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
3,10x3,10 LxW
I(F) nominal
350 mA
Emission angle
80 °
Forward voltage
2.7 V
Lum.flux min.
89.2 lm
Height
2.13 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
INDIVIDUAL
Number of chips
1
Base type
GWCS8PM1
Case type
HIGH POWER
CCT
3000 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
1 WATT
Supplier Part
Q65111-A7860
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?