Cart

GWCSSRM3.PM-M8N3-A10310-1

OSRAM

OSLON SQUARE WHITE 2200K
Supplier: ams Osram International GmbH
Matchcode: GWCSSRM3.PM-M8N3-A10310-1
Rutronik No.: LEDGL1936
Unit Pack: 3000
MOQ: 3000
package: CHIPLED
Packaging: REEL
Please login
0.704 $
2,112.00 $

Prices

3,000 0.704 $
6,000 0.574 $
9,000 0.568 $
12,000 0.5633 $

Parameter

Emitted colour
WHITE
Current I(F)
700 mA
LxW
3x3 mm
Height
2.09 mm
Viewing angle
120 °
Power class
2 W
Lum.flux min.
250 lm
Lum.flux max.
310 lm
Forw.volt.min.
2.7 V
Forw.volt.max.
3.2 V
CRI
70
CCT
2200 K
Cromacity bin
ANSIBIN
Reverse volt.
1.2 V
SMT/SMD
YES
Package
CHIPLED
Packaging
REEL
RoHS Status
RoHS-conform
Automotive
NO
Supplier Part
Q65113A2240
ECCN
EAR99
Customs Tariff No.
85414100000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?