Cart

GTDASPA1.13-GSGU-26

OSRAM Q65111-A4405

image shown is a representation only

OSRAM

DURIS P5 TRUE GREEN >22,4
Supplier: OSRAM
Matchcode: GTDASPA1.13-GSGU-26
Rutronik No.: LED21010
Unit Pack: 600
MOQ: 600
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.3412 $
204.72 $

Prices

600 0.3412 $
2,400 0.2861 $

Parameter

Emitted colour
GREEN
Case size
2,6x2,2 LxW
I(F) nominal
100 mA
Emission angle
130 °
Lambda dom.typ
525 nm
Forward voltage
3.25 V
Height
1.3 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Base type
GWDASPA1.E
Case type
MID POWER
Lambda peak typ
519 nm
Leadfree Defin.
RoHS-conform
Type
LED
Package
PLCC4
Supplier Part
Q65111-A4405
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?