Cart

GRPSLR31.13-GPGR-R1R2-1

OSRAM Q65112-A0350

image shown is a representation only

OSRAM

DURIS S5 RED >18LM
Supplier: OSRAM
Matchcode: GRPSLR31.13-GPGR-R1R2-1
Rutronik No.: LED23530
Unit Pack: 1
MOQ: 1
package: 3030
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 09/09/2016
On request
On request

Parameter

Emitted colour
RED
Case size
3,0x3,0 LxW
Package
3030
I(F) nominal
150 mA
Forward voltage
6.25 V
Emission angle
120 °
Lum.flux min.
18 lm
Lambda dom.typ
620 nm
Automotive
NO
Height
0.6 mm
Reverse voltage
1.2 V
Packaging
REEL
Lambda peak typ
620 nm
Number of chips
1
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Supplier Part
Q65112-A0350
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?